Part Details for U280-C02-39W-1B by Tripp Lite
Overview of U280-C02-39W-1B by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U280-C02-39W-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1524
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U280-C02-39W-1B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $26.9700 | Buy Now |
DISTI #
95-U280-C02-39W-1B-ND
|
DigiKey | BATT CHRG USB AUTO ADPT 2.4A/3A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$17.4557 / $22.2700 | Buy Now |
DISTI #
545-U280-C02-39W-1B
|
Mouser Electronics | Battery Chargers 39W DUAL USB CAR CHARGER | 0 |
|
$17.4500 / $21.8700 | Order Now |
DISTI #
72250157
|
RS | USB, Car, Charger, Dual-Port, 39W, Charging, USB-C, 27W, USB-A, 12W | Tripp Lite U280-C02-39W-1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$19.8200 / $22.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.6800 / $22.0700 | Buy Now | |
|
Neutron USA | USB CAR CHRG 2PT 39W USBC 27W USBA 12W | 50 |
|
$44.9900 | Buy Now |