Part Details for U280-007-CQC-ST by Tripp Lite
Overview of U280-007-CQC-ST by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U280-007-CQC-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2804
|
Newark | Usb Hub, 7-Port, Mains Powered, No. Of Ports:7Ports, Hub Style:Mains Powered, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U280-007-CQC-ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$91.5700 | Buy Now |
DISTI #
U280-007-CQC-ST-ND
|
DigiKey | BATT CHARGER STATION 5V 2.4A 3A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.0500 | Buy Now |
DISTI #
545-U280-007-CQC-ST
|
Mouser Electronics | Battery Chargers 7 PORT USB CHARGING STATION, 5V, 4A, 60W RoHS: Compliant | 0 |
|
$66.6000 / $76.7100 | Order Now |
DISTI #
71001120
|
RS | 7-Port USB Charging Station Hub Quick Charge 3.0, USB-C, Storage | Tripp Lite U280-007-CQC-ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$81.5000 / $91.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 589 Factory Stock |
|
$68.3100 / $85.9400 | Buy Now |
|
NAC | 7Port USB Chrg Station Hub RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 589 Factory Stock |
|
$68.3100 / $85.9400 | Buy Now |
|
Neutron USA | 7-PORT USB CHARGING STATION HUB QUICK CHARGE 3.0 USB-C STORAGE | 50 |
|
$109.9900 | Buy Now |
Part Details for U280-007-CQC-ST
U280-007-CQC-ST CAD Models
U280-007-CQC-ST Part Data Attributes
|
U280-007-CQC-ST
Tripp Lite
Buy Now
|
Compare Parts:
U280-007-CQC-ST
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |