Part Details for U280-001-C2 by Tripp Lite
Overview of U280-001-C2 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AC-2E3-28NU280.550000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E9-25NU280.550000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-4B2-28NU280.550000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for U280-001-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9687
|
Newark | Usb Tablet/Phone Car Charger, 5V/2.4A, No. Of Charging Ports:1 Port, Usb Connector Type:Usb Type A, Input Voltage:12 Vdc, Charging Port Amps:2.4 A, Product Range:-, Connector Colour:White, Convert From:Usb, Current Rating:2.4A Rohs Compliant: Yes |Eaton Tripp Lite U280-001-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8300 | Buy Now |
DISTI #
U280-001-C2-ND
|
DigiKey | BATT CHG USB AUTO ADAPT 5V 2.4A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4100 | Buy Now |
DISTI #
545-U280-001-C2
|
Mouser Electronics | USB Cables / IEEE 1394 Cables SNGL USB CAR CHRGR,5V,2.4A RoHS: Compliant | 0 |
|
$9.0300 / $9.9900 | Order Now |
DISTI #
70591673
|
RS | USB Tablet Phone Car Charger High Power Adapter 5V / 2.4A | Tripp Lite U280-001-C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6200 / $10.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1023 Factory Stock |
|
$5.8100 / $8.8200 | Buy Now |
|
NAC | USB TABLET PHONE CAR CHARGER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1023 Factory Stock |
|
$5.8100 / $8.8200 | Buy Now |
Part Details for U280-001-C2
U280-001-C2 CAD Models
U280-001-C2 Part Data Attributes
|
U280-001-C2
Tripp Lite
Buy Now
|
Compare Parts:
U280-001-C2
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |