Part Details for U2793B-NFSG3H by Atmel Corporation
Overview of U2793B-NFSG3H by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for U2793B-NFSG3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MOD 300MHZ QUADRATURE 20SSO | 7420 |
|
RFQ |
Part Details for U2793B-NFSG3H
U2793B-NFSG3H CAD Models
U2793B-NFSG3H Part Data Attributes
|
U2793B-NFSG3H
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U2793B-NFSG3H
Atmel Corporation
Modulator, Quadraphase, 30MHz Min, 300MHz Max, LEAD FREE, SSO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 2 |
Alternate Parts for U2793B-NFSG3H
This table gives cross-reference parts and alternative options found for U2793B-NFSG3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U2793B-NFSG3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U2793B-MFSG3H | Modulator, Quadraphase, 30MHz Min, 300MHz Max, SSO-20 | Atmel Corporation | U2793B-NFSG3H vs U2793B-MFSG3H |
U2793B-NFSH | Modulator, Quadraphase, 30MHz Min, 300MHz Max, LEAD FREE, SSO-20 | Atmel Corporation | U2793B-NFSG3H vs U2793B-NFSH |
U2793B-MFSY | Modulator, Quadraphase, 30MHz Min, 300MHz Max, SSO-20 | Atmel Corporation | U2793B-NFSG3H vs U2793B-MFSY |