Part Details for U2790B-MFP by Atmel Corporation
Overview of U2790B-MFP by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for U2790B-MFP
U2790B-MFP CAD Models
U2790B-MFP Part Data Attributes:
|
U2790B-MFP
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U2790B-MFP
Atmel Corporation
Modulator, Quadraphase, 100MHz Min, 1000MHz Max, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | SO-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | -5 dBm | |
JESD-609 Code | e0 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for U2790B-MFP
This table gives cross-reference parts and alternative options found for U2790B-MFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U2790B-MFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U2790B-NFPH | Modulator, Quadraphase, 100MHz Min, 1000MHz Max, LEAD FREE, SOP-16 | Atmel Corporation | U2790B-MFP vs U2790B-NFPH |