Part Details for U2750B-BFS by Atmel Corporation
Overview of U2750B-BFS by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for U2750B-BFS
U2750B-BFS CAD Models
U2750B-BFS Part Data Attributes:
|
U2750B-BFS
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U2750B-BFS
Atmel Corporation
Audio Tuner, 2-Band, PDSO28, SSO-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 260 MHz | |
Input Frequency-Min (RF) | 70 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.055 mm | |
Noise Figure-Nom | 8 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 32.4 mA | |
Supply Voltage-Max (Vsup) | 9.35 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for U2750B-BFS
This table gives cross-reference parts and alternative options found for U2750B-BFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U2750B-BFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUA6022-S | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | U2750B-BFS vs TUA6022-S |
TUA6014XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | U2750B-BFS vs TUA6014XS |
TUA6014-K | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | U2750B-BFS vs TUA6014-K |
TUA6026K | 2-BAND, VIDEO TUNER, PDSO28, PLASTIC, TSSOP-28 | Siemens | U2750B-BFS vs TUA6026K |
TUA6022XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | U2750B-BFS vs TUA6022XS |
KTS6027-K | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | U2750B-BFS vs KTS6027-K |
TUA6026-S | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | U2750B-BFS vs TUA6026-S |
KTS6029-K | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | U2750B-BFS vs KTS6029-K |
TUA6026-K | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | U2750B-BFS vs TUA6026-K |
KTS6027-S | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | U2750B-BFS vs KTS6027-S |