Part Details for U263-243N-4BQC17-2 by XKB Connectivity
Overview of U263-243N-4BQC17-2 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71243N50NPV#Z1 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71243N50FPV#Z1 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
10127721-243NTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for U263-243N-4BQC17-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A USB 3.1 1 260 Standing paste 24P Female -25+85 Gold High conductivity copper Type-C SMD USB Connectors ROHS | 87 |
|
$0.3690 / $0.3902 | Buy Now |