Part Details for U223-007-IND by Tripp Lite
Overview of U223-007-IND by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for U223-007-IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4612
|
Newark | Hub, Usb 2.0, 7Port, Type A Plug, No. Of Ports:7Ports, Hub Style:Bus Powered With Optional Adaptor, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U223-007-IND RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$113.0000 / $132.4800 | Buy Now |
DISTI #
TL2273-ND
|
DigiKey | 7-PORT IND USB 2.0 HUB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.5625 / $151.0200 | Buy Now |
DISTI #
545-U223-007-IND
|
Mouser Electronics | Interface Modules USB2 IND HUB,7PT RoHS: Compliant | 50 |
|
$106.0500 / $130.7000 | Buy Now |
DISTI #
71309232
|
RS | USB Hub, 7 Port, Mountable Industrial Rugged, Metal ESD, Hi-Speed Series | Tripp Lite U223-007-IND RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$106.9100 / $120.1200 | Buy Now |
|
Onlinecomponents.com | 4-Port USB 2.0 Printer / Peripheral Sharing Switch RoHS: Compliant |
11 In Stock 150 Factory Stock |
|
$101.1600 / $128.2800 | Buy Now |
DISTI #
67514500
|
Verical | 4-Port USB 2.0 Printer / Peripheral Sharing Switch Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$136.9810 / $166.7640 | Buy Now |
|
NAC | 7 Port Industrial USB 2.0 Hub RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 4-Port USB 2.0 Printer / Peripheral Sharing Switch RoHS: Compliant |
11 In Stock 150 Factory Stock |
|
$101.1600 / $128.2800 | Buy Now |
|
Neutron USA | Tripp Lite 7-Port Rugged Industrial USB 2.0 Hi-Speed Hub | 50 |
|
$139.9900 | Buy Now |