Part Details for U222-004-R by Tripp Lite
Results Overview of U222-004-R by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U222-004-R Information
U222-004-R by Tripp Lite is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for U222-004-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H7006
|
Newark | No. Of Ports:4Ports, Hub Style:Bus, Self Powered, Product Range:- Rohs Compliant: Yes |Eaton Tripp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$18.9300 / $23.9700 | Buy Now |
DISTI #
TL430-ND
|
DigiKey | HUB USB 4-PORT 2.0 & 1.1 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
78 In Stock |
|
$17.0250 / $23.3900 | Buy Now |
DISTI #
U222-004-R
|
Avnet Americas | TRIPP LITE 4-PORT USB 2.0 ULTRA COMPACT MINI HUB W/ 4FT EXTE - Bulk (Alt: U222-004-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U222-004-R
|
Mouser Electronics | Interface Modules 4 Port USB Hub RoHS: Not Compliant | 0 |
|
$17.5500 / $23.0100 | Order Now |
DISTI #
70591661
|
RS | Tripp Lite 4-Port USB 2.0 Ultra Compact Mini Hub w/ 4ft Extension Cable | Tripp Lite U222-004-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$19.6100 / $23.6200 | Buy Now |
|
Onlinecomponents.com | Tripp Lite U222-004-R 4-Port USB 2.0 Hi-Speed Ultra-Mini Compact Hub with Power Adapter RoHS: Compliant |
5 In Stock 2181 Factory Stock |
|
$17.4400 / $22.5000 | Buy Now |
DISTI #
67513822
|
Verical | Hub 4 Port 480Mbps USB 2.0 USB RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$23.5950 / $29.2500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
NAC | USB 2.0 Ultra Mini Hub RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Tripp Lite U222-004-R 4-Port USB 2.0 Hi-Speed Ultra-Mini Compact Hub with Power Adapter RoHS: Compliant |
5 In Stock 2181 Factory Stock |
|
$17.4400 / $22.5000 | Buy Now |
Part Details for U222-004-R
U222-004-R CAD Models
U222-004-R Part Data Attributes
|
U222-004-R
Tripp Lite
Buy Now
|
Compare Parts:
U222-004-R
Tripp Lite
Select a part to compare: |
Samacsys Manufacturer | Tripp Lite |