U221-041N-1WR69-F1
XKB Connectivity

Overview of U221-041N-1WR69-F1 by XKB Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P09PDU221N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant
HM2P09PDU221N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatable
10127720-041NRLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 4 Positions, 100u\\ Tin plating, Non GW Compatible LCP, No pegs, Tape and Reel.

Price & Stock for U221-041N-1WR69-F1 by XKB Connectivity

Part # Manufacturer Description Stock Price Buy
LCSC Plugin USB Connectors ROHS 370
  • 5 $0.0715
  • 50 $0.0579
  • 150 $0.0512
  • 500 $0.0460
  • 2,500 $0.0420
  • 5,000 $0.0399
$0.0399 / $0.0715 Buy Now

CAD Models for U221-041N-1WR69-F1 by XKB Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for U221-041N-1WR69-F1 by XKB Connectivity

U221-041N-1WR69-F1
XKB Connectivity
-
-
Samacsys Manufacturer
XKB Connectivity
Want to compare parts?
  1. U221-041N-1WR69-F1
    XKB Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U221-041N-1WR69-F1 by XKB Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U221-041N-1WR69-F1 by XKB Connectivity

Select Manufacturer
Which Manufacturer of U221-041N-1WR69-F1 would you like to use for your alert(s)?
  • Please alert me when U221-041N-1WR69-F1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U221-041N-1WR69-F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U221-041N-1WR69-F1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U221-041N-1WR69-F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U221-041N-1WR69-F1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U221-041N-1WR69-F1 by XKB Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: