Part Details for U209B-MFPY by Microchip Technology Inc
Overview of U209B-MFPY by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U209B-MFPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T5535
|
Newark | Ic Motor Drvr, Phase Control, 165 A, Soic-16, Motor Type:-, No. Of Outputs:1Outputs, Output Current:165Μa, Output Voltage:6V, Ic Case/Package:Soic, No. Of Pins:16Pins, Supply Voltage Min:-, Supply Voltage Max:-, Qualification:- Rohs Compliant: Yes |Microchip U209B-MFPY Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |