Part Details for U209-006-RJ45XC by Tripp Lite
Overview of U209-006-RJ45XC by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U209-006-RJ45XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9597
|
Newark | U209-006-Rj45Xc, usbc/Rj45Adtcl |Eaton Tripp Lite U209-006-RJ45XC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8600 / $37.5400 | Buy Now |
DISTI #
95-U209-006-RJ45XC-ND
|
DigiKey | CBL ASY USB-C M TO RJ45, 8P8C 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
51 In Stock |
|
$21.8250 / $38.7000 | Buy Now |
DISTI #
545-U209-006-RJ45XC
|
Mouser Electronics | Ethernet Cables / Networking Cables U209-006-RJ45XC,USBC/RJ45ADTCL | 0 |
|
$21.8200 / $33.7900 | Order Now |
DISTI #
74615397
|
RS | USB-C to RJ45 Serial Rollover Cable (M/M), Cisco Compatible, 250Kbps, 6ft (1.8m | Tripp Lite U209-006-RJ45XC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$33.6000 / $40.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 463 Factory Stock |
|
$22.9300 / $30.1000 | Buy Now |
|
NAC | 6FT USB C TO RJ45 SERIAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 463 Factory Stock |
|
$22.9300 / $30.1000 | Buy Now |
|
Neutron USA | 6FT USB C TO RJ45 SERIAL ROLLOVER CABLE CISCO COMPATIBLE M/M | 50 |
|
$29.9900 | Buy Now |