Part Details for U2031A by Keysight Technologies
Results Overview of U2031A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U2031A Information
U2031A by Keysight Technologies is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for U2031A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-U2031A
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Power sensor cable, 5-ft (1.5m) | 17 |
|
$234.0000 | Buy Now |
DISTI #
16496.1
|
TestEquity LLC | Keysight U2031A Power Sensor Cable, USB Mini-B Connector, 5ft Long, For U2000 Series Sensors | 0 |
|
$234.0000 | Buy Now |