Part Details for U20015 by Falco Electronics
Overview of U20015 by Falco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for U20015
U20015 CAD Models
U20015 Part Data Attributes
|
U20015
Falco Electronics
Buy Now
Datasheet
|
Compare Parts:
U20015
Falco Electronics
Data Line Filter, 2 Function(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FALCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | RATED CURRENT AVAILABLE UPTO 2 AMPS | |
DC Resistance-Max | 0.1345 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 22.48 mm | |
Inductance | 1800 µH | |
Length | 23.11 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 10000 OHM Ω | |
Width | 16.51 mm |