Part Details for U1FWJ44N by Toshiba America Electronic Components
Overview of U1FWJ44N by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U1FWJ44N
U1FWJ44N CAD Models
U1FWJ44N Part Data Attributes
|
U1FWJ44N
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
U1FWJ44N
Toshiba America Electronic Components
DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, 3-4D1A, 2 PIN, Signal Diode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 3-4D1A, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 3-4D1A | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for U1FWJ44N
This table gives cross-reference parts and alternative options found for U1FWJ44N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U1FWJ44N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | U1FWJ44N vs FM5818 |
BYG90-30-T | 1A, 30V, SILICON, SIGNAL DIODE | NXP Semiconductors | U1FWJ44N vs BYG90-30-T |
FM5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | U1FWJ44N vs FM5818 |
STPS1L30A | 30 V, 1 A Low Drop Power Schottky Rectifier | STMicroelectronics | U1FWJ44N vs STPS1L30A |