Part Details for U1AFS250-FG256 by Microchip Technology Inc
Overview of U1AFS250-FG256 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for U1AFS250-FG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9970
|
Newark | Fusion Fpga, Microblade Advanced Mezzanine, 250K System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip U1AFS250-FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.7100 / $111.8800 | Buy Now |
DISTI #
U1AFS250-FG256-ND
|
DigiKey | IC FPGA 114 I/O 256FBGA Min Qty: 90 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$113.4307 | Buy Now |
DISTI #
U1AFS250-FG256
|
Avnet Americas | FPGA Fusion Family 250K Gates 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: U1AFS250-FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$104.7100 / $113.4300 | Buy Now |
DISTI #
494-U1AFS250-FG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, MicroBlade Advanced Mezzanine, 250K System Gates RoHS: Not Compliant | 0 |
|
$111.8800 | Order Now |
DISTI #
U1AFS250-FG256
|
Microchip Technology Inc | Fusion FPGA, MicroBlade Advanced Mezzanine, 250K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$55.2000 / $113.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.8200 / $287.6600 | Buy Now |
|
NAC | U1AFS250-FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$99.6100 / $116.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$103.8200 / $287.6600 | Buy Now |
Part Details for U1AFS250-FG256
U1AFS250-FG256 CAD Models
U1AFS250-FG256 Part Data Attributes
|
U1AFS250-FG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
U1AFS250-FG256
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 114 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 114 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |