Part Details for U1A00003-05M by L-com Inc
Results Overview of U1A00003-05M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U1A00003-05M Information
U1A00003-05M by L-com Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for U1A00003-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3617
|
Newark | Usb 3.1 Lszh Type C Gen 2 M/M 10 Gbps 0.5M Rohs Compliant: Yes |L-Com U1A00003-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$86.6500 | Buy Now |
DISTI #
5073-U1A00003-05M-ND
|
DigiKey | USB 3.1 LSZH TYPE C GEN 2 M/M 10 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.2700 | Buy Now |
DISTI #
71659356
|
RS | USB 3.1 LSZH Type C Gen 2 M/M 10 Gbps 0.5M | L-com U1A00003-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9900 / $70.3200 | RFQ |
|
Onlinecomponents.com | USB 3.1 LSZH Type C Gen 2 M/M 10 Gbps 0.5M RoHS: Compliant |
1 In Stock |
|
$50.6900 / $65.3900 | Buy Now |
DISTI #
77731451
|
Verical | U1A00003-05M Min Qty: 2 Package Multiple: 1 | Americas - 122 |
|
$55.8914 / $64.9900 | Buy Now |
DISTI #
U1A00003-05M
|
L-com US | L-com's USB cables feature simple "plug & play" connections to hand held devices and other situa... more Min Qty: 1 Package Multiple: 1 | 122 |
|
$51.3400 / $64.9900 | Buy Now |
|
Master Electronics | USB 3.1 LSZH Type C Gen 2 M/M 10 Gbps 0.5M RoHS: Compliant |
1 In Stock |
|
$50.6900 / $65.3900 | Buy Now |
Part Details for U1A00003-05M
U1A00003-05M CAD Models
U1A00003-05M Part Data Attributes
|
U1A00003-05M
L-com Inc
Buy Now
|
Compare Parts:
U1A00003-05M
L-com Inc
Select a part to compare: |
Samacsys Manufacturer | L-COM |