U19C
Description: Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon,

Overview of U19C by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for U19C by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 2.5A, 200V V(RRM), SILICON 11760
  • 1 $1.2360
  • 1,619 $0.4326
  • 3,468 $0.3708
$0.3708 / $1.2360 Buy Now
Quest Components RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 2.5A, 200V V(RRM), SILICON 977
  • 1 $1.0300
  • 98 $0.5150
  • 389 $0.4120
$0.4120 / $1.0300 Buy Now

CAD Models for U19C by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U19C by Hitachi Ltd

U19C
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Package Description
E-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
E-LALF-W2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
2.5 A
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. U19C
    Hitachi Ltd
    Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon,
    VS

Related Parts for U19C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U19C by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U19C by Hitachi Ltd

Select Manufacturer
Which Manufacturer of U19C would you like to use for your alert(s)?
  • Please alert me when U19C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U19C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U19C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U19C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U19C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U19C by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: