Part Details for U1897 by Fairchild Semiconductor Corporation
Overview of U1897 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U1897
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | N-CHANNEL JFET SWITCH Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 RoHS: Compliant |
|
|
RFQ |
Part Details for U1897
U1897 CAD Models
U1897 Part Data Attributes
|
U1897
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
U1897
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for U1897
This table gives cross-reference parts and alternative options found for U1897. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U1897, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK94-T1BX4 | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | U1897 vs 2SK94-T1BX4 |
MFE930 | Small Signal Field-Effect Transistor, 2A I(D), 35V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD | Motorola Semiconductor Products | U1897 vs MFE930 |
BS250 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, PLASTIC PACKAGE-3 | Diodes Incorporated | U1897 vs BS250 |
VN2106N3-G | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | U1897 vs VN2106N3-G |
TN0102N3 | Small Signal Field-Effect Transistor, 0.8A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | U1897 vs TN0102N3 |
ZVN3320ASTOA | Small Signal Field-Effect Transistor, 0.1A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | U1897 vs ZVN3320ASTOA |
2N7002T7-7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | U1897 vs 2N7002T7-7 |
2N5654 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | Allegro MicroSystems LLC | U1897 vs 2N5654 |
2SK662H | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET | Panasonic Electronic Components | U1897 vs 2SK662H |
2N6660 | Small Signal Field-Effect Transistor, 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Microsemi Corporation | U1897 vs 2N6660 |