Diodes
U16BCT-E3/4W
Vishay Semiconductors
Description: DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode

Overview of U16BCT-E3/4W by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for U16BCT-E3/4W by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U16BCT-E3/4W by Vishay Semiconductors

U16BCT-E3/4W
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
80 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.08 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. U16BCT-E3/4W
    Vishay Semiconductors
    DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
    VS

Alternate Parts for U16BCT-E3/4W

This table gives cross-reference parts and alternative options found for U16BCT-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U16BCT-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U20C40D Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, Mospec Semiconductor Corp U16BCT-E3/4W vs U20C40D
SBR1060CT-G Rectifier Diode, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated U16BCT-E3/4W vs SBR1060CT-G
FMXA-2203S Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Allegro MicroSystems LLC U16BCT-E3/4W vs FMXA-2203S
MBR2015CTL Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 15V V(RRM), Silicon, TO-220AB Motorola Semiconductor Products U16BCT-E3/4W vs MBR2015CTL
U20C20D Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, Mospec Semiconductor Corp U16BCT-E3/4W vs U20C20D
NTE630 Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN NTE Electronics Inc U16BCT-E3/4W vs NTE630
STPS20SM100ST 100 V , 20 A 3-lead single Low Leakage Power Schottky Rectifier STMicroelectronics U16BCT-E3/4W vs STPS20SM100ST
U30C15A Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, Mospec Semiconductor Corp U16BCT-E3/4W vs U30C15A
STPS60170CT 170 V, 60 A dual Power Schottky Rectifier STMicroelectronics U16BCT-E3/4W vs STPS60170CT
STPS30L120CT 120 V, 30 A Low Drop Power Schottky Rectifier STMicroelectronics U16BCT-E3/4W vs STPS30L120CT
Part Number Description Manufacturer Compare
STPS16170CT High Voltage Power Schottky Rectifier STMicroelectronics U16BCT-E3/4W vs STPS16170CT
STPS16170CG-TR 170 V, 16 A dual Power Schottky Rectifier STMicroelectronics U16BCT-E3/4W vs STPS16170CG-TR
STPS16170CB-TR 170 V, 16 A dual Power Schottky Rectifier STMicroelectronics U16BCT-E3/4W vs STPS16170CB-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U16BCT-E3/4W by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U16BCT-E3/4W by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of U16BCT-E3/4W would you like to use for your alert(s)?
  • Please alert me when U16BCT-E3/4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U16BCT-E3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U16BCT-E3/4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U16BCT-E3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U16BCT-E3/4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U16BCT-E3/4W by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: