Part Details for U1656 by APEM Inc
Overview of U1656 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U1656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C7652
|
Newark | Switch Sealing Boot Rohs Compliant: Yes |Apem U1656 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4600 / $19.6600 | Buy Now |
DISTI #
679-1298-ND
|
DigiKey | PUSHBUTTON FULL BOOT BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1639 In Stock |
|
$13.8395 / $17.4200 | Buy Now |
DISTI #
642-U1656
|
Mouser Electronics | Switch Hardware Matt black hex nut sealing boot for tgl RoHS: Compliant | 152 |
|
$12.6200 / $15.6800 | Buy Now |
DISTI #
75003375
|
RS | SWITCH SEALING BOOT | APEM Components U1656 Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1800 | RFQ |
|
Onlinecomponents.com | Switch Access Push Button Switch Silicone Boot RoHS: Compliant |
334 In Stock |
|
$7.1400 / $14.9400 | Buy Now |
DISTI #
51537433
|
Verical | Switch Access Silicone Boot Push Button Switch RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1345 | Americas - 330 |
|
$12.6925 / $18.1091 | Buy Now |
|
Master Electronics | Switch Access Push Button Switch Silicone Boot RoHS: Compliant |
334 In Stock |
|
$7.1400 / $14.9400 | Buy Now |
Part Details for U1656
U1656 CAD Models
U1656 Part Data Attributes
|
U1656
APEM Inc
Buy Now
|
Compare Parts:
U1656
APEM Inc
|
Samacsys Manufacturer | Apem |