Part Details for U15J2CQE3 by C&K
Results Overview of U15J2CQE3 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U15J2CQE3 Information
U15J2CQE3 by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for U15J2CQE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002423316
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for U15J2CQE3
U15J2CQE3 CAD Models
U15J2CQE3 Part Data Attributes
|
U15J2CQE3
C&K
Buy Now
Datasheet
|
Compare Parts:
U15J2CQE3
C&K
ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.902 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.985 mm | |
Body Height | 8.7884 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for U15J2CQE3
This table gives cross-reference parts and alternative options found for U15J2CQE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U15J2CQE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7105J62CGE22 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | U15J2CQE3 vs 7105J62CGE22 |
7105J2AV3GE21 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | U15J2CQE3 vs 7105J2AV3GE21 |
7105J8V61QE12 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | U15J2CQE3 vs 7105J8V61QE12 |
7105J91CQI21 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | U15J2CQE3 vs 7105J91CQI21 |
U15J2CRI2 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | U15J2CQE3 vs U15J2CRI2 |
7105J10CSI32 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | U15J2CQE3 vs 7105J10CSI32 |
U15J50CSI22 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | U15J2CQE3 vs U15J50CSI22 |
7105J10CRI11 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | U15J2CQE3 vs 7105J10CRI11 |
U15J1CGE32 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | U15J2CQE3 vs U15J1CGE32 |
7105J16CQI1 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | U15J2CQE3 vs 7105J16CQI1 |