Part Details for U142D by Gossen Metrawatt
Overview of U142D by Gossen Metrawatt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U142D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC50-E-500/1
|
TME | Current transformer, Iin: 500A, Iout: 1A, on cable, Øint: 42mm Min Qty: 1 | 0 |
|
$112.8100 | RFQ |