Part Details for U123 by National Semiconductor Corporation
Overview of U123 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8009BIU12-30E-123.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SIT1602BIU12-33E-50.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT8924BEU12-33E-33.333333 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |