Part Details for U11MDAV2SE by C&K
Overview of U11MDAV2SE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U11MDAV2SE
U11MDAV2SE CAD Models
U11MDAV2SE Part Data Attributes
|
U11MDAV2SE
C&K
Buy Now
Datasheet
|
Compare Parts:
U11MDAV2SE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for U11MDAV2SE
This table gives cross-reference parts and alternative options found for U11MDAV2SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U11MDAV2SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U11SPH3AQE | C&K | $13.2045 | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | U11MDAV2SE vs U11SPH3AQE |
U11MDAGE | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | U11MDAV2SE vs U11MDAGE |
U11SY9V21GE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | U11MDAV2SE vs U11SY9V21GE |
U11P3D9CGE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,12 | U11MDAV2SE vs U11P3D9CGE |
U11MD9ASE | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | U11MDAV2SE vs U11MD9ASE |
U11SYW4QE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | U11MDAV2SE vs U11SYW4QE |
U11P4DCQE | C&K | $11.3445 | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,12 | U11MDAV2SE vs U11P4DCQE |
U11P3Y9V3QE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | U11MDAV2SE vs U11P3Y9V3QE |
U11SHCQE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,12 | U11MDAV2SE vs U11SHCQE |
U11L40H3ZGE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,SOLDER TERMINAL,TOGGLE | U11MDAV2SE vs U11L40H3ZGE |