Part Details for U1142 by APEM Inc
Overview of U1142 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U1142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5562
|
Newark | Switch Hardware Rohs Compliant: Yes |Apem U1142 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $1.0900 | Buy Now |
DISTI #
679-1035-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bag |
227 In Stock |
|
$0.5065 / $0.7600 | Buy Now |
DISTI #
642-U1142
|
Mouser Electronics | Switch Bezels / Switch Caps CAP RoHS: Compliant | 120 |
|
$0.3670 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Switch Access Push Button Switch Round Cap RoHS: Compliant |
710 In Stock |
|
$0.1834 / $0.4760 | Buy Now |
DISTI #
51568601
|
Verical | Switch Access Round Cap Push Button Switch RoHS: Compliant Min Qty: 125 Package Multiple: 25 Date Code: 1604 | Americas - 700 |
|
$0.4578 / $0.6611 | Buy Now |
DISTI #
11G8760
|
Bürklin Elektronik | Snap-on lever cap, round, Ø 8 mm, (H) 6.35 mm, black, for pushbutton switch, U1142 Min Qty: 1 |
942 in Stock 300 Available Soon |
|
$0.3908 / $0.4668 | Buy Now |
|
Master Electronics | Switch Access Push Button Switch Round Cap RoHS: Compliant |
710 In Stock |
|
$0.1834 / $0.4760 | Buy Now |