Part Details for U10P0AB26001T by Amphenol Commercial
Results Overview of U10P0AB26001T by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U10P0AB26001T Information
U10P0AB26001T by Amphenol Commercial is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for U10P0AB26001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-U10P0AB26001TTR-ND
|
DigiKey | SLIMSAS R/A X16 30U" GOLD PLATIN Min Qty: 630 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2501 | Buy Now |
DISTI #
73426075
|
RS | SlimSAS Right angle X16 30uin Gold plating, Latc | Amphenol Commercial (Amphenol CS) U10P0AB26001T RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2700 | RFQ |
DISTI #
AMLU10P0AB26001T
|
Heilind Electronics | SLIMSAS RA X16 30U GOLD PLATIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLU10P0AB26001T
|
Interstate Connecting Components | SLIMSAS RA X16 30U GOLD PLATIN | 0 |
|
Buy Now |