There are no models available for this part yet.
Overview of U10N0AB24001T by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10N0AB24001T | Amphenol Communications Solutions | SlimSAS Vertical Low profile x16 30u\\ Gold plating, Latch pin length=2.2mm, 24G, T&R packing |
Price & Stock for U10N0AB24001T by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMLU10N0AB24001T
|
Heilind Electronics | SLIMSAS VT LOW PROFILE X16 30U | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLU10N0AB24001T
|
Interstate Connecting Components | SLIMSAS VT LOW PROFILE X16 30U | 0 |
|
Buy Now |