Part Details for U10E038340T by Amphenol Corporation
Results Overview of U10E038340T by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U10E038340T Information
U10E038340T by Amphenol Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for U10E038340T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-U10E038340T
|
Mouser Electronics | I/O Connectors SlimSAS X4 Vertical Low profile, 15U" Gold plating, Latch pin length=2.2mm, 24G, T&am... more | 279 |
|
$1.8100 / $3.2300 | Buy Now |
Part Details for U10E038340T
U10E038340T CAD Models
U10E038340T Part Data Attributes
|
U10E038340T
Amphenol Corporation
Buy Now
|
Compare Parts:
U10E038340T
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |