-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10DH3825002T | Amphenol Communications Solutions | SlimSAS Vertical X4 30u\\ Gold plating, Latch pin outside, Latch pin length=3.0mm, 24G, T&R packing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH8482
|
Newark | Slimsas V/T X4 30U" Gold Plating, Latch Pin Outside, Latch Pin Length=3.0Mm, 24G, T&r Packing/Reel |Amphenol Communications Solutions U10DH3825002T RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.1900 | Buy Now |
DISTI #
664-U10DH3825002TCT-ND
|
DigiKey | SLIMSAS VT X4 30U AU OUT 3.0 24G Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
774 In Stock |
|
$1.8032 / $4.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$1.7800 / $2.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$1.7800 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy