Part Details for U10C438341T by Amphenol Corporation
Results Overview of U10C438341T by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U10C438341T Information
U10C438341T by Amphenol Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for U10C438341T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U10C438341T
|
Avnet Americas | Connector SlimSAS Right Angle 38 Position RCP Surface Mount Solder T/R - Tape and Reel (Alt: U10C438... more Min Qty: 1150 Package Multiple: 1150 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8698 / $1.9894 | Buy Now |
DISTI #
523-U10C438341T
|
Mouser Electronics | I/O Connectors SlimSAS R/A X4 30U" Gold plating, Latch pin length=2.2mm, 12G, T&R packing | 0 |
|
$1.9900 / $2.0900 | Order Now |
DISTI #
U10C438341T
|
Avnet Abacus | (Alt: U10C438341T) RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |