Part Details for U10C438201T by Amphenol Commercial
Results Overview of U10C438201T by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U10C438201T Information
U10C438201T by Amphenol Commercial is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10C438201T | Amphenol Communications Solutions | SlimSAS Right angle X4 15u\\ Gold plating, Latch pin length=1.5mm, 12G, T&R packing |
Price & Stock for U10C438201T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-U10C438201TCT-ND
|
DigiKey | CONN MINI HD SAS RCPT 38P RA SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1068 In Stock |
|
$2.1498 / $3.7500 | Buy Now |
DISTI #
73409511
|
RS | SlimSAS Right angle X4 15uin Gold plating, Latch | Amphenol Commercial (Amphenol CS) U10C438201T RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 | RFQ |
DISTI #
AMLU10C438201T
|
Heilind Electronics | SLIMSAS RA X4 15U GOLD PLATING | Americas - 0 in Stock |
|
$2.4655 / $2.5041 | Buy Now |
DISTI #
AMLU10C438201T
|
Interstate Connecting Components | SLIMSAS RA X4 15U GOLD PLATING | 0 |
|
$2.4655 / $2.5041 | Buy Now |