Part Details for U10BH7426101T by Amphenol Corporation
Overview of U10BH7426101T by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10BH7426101T | Amphenol Communications Solutions | SlimSAS Vertical X8 30u\\ Gold plating, Latch pin outside, Latch pin length=4.2mm, 24G, T&R packing |
Price & Stock for U10BH7426101T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U10BH7426101T
|
Avnet Americas | Conn SlimSAS RCP 74 POS 0.6mm Solder ST SMD T/R - Tape and Reel (Alt: U10BH7426101T) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 / $1.8960 | Buy Now |
DISTI #
523-U10BH7426101T
|
Mouser Electronics | I/O Connectors SLIMSAS VT X8 30 IN T&R PACK RoHS: Compliant | 771 |
|
$2.0600 / $3.5900 | Buy Now |
DISTI #
U10B-H74-2610-1T
|
TTI | I/O Connectors SLIMSAS VT X8 30 IN T&R PACK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 900 In Stock |
|
$1.9800 / $2.8200 | Buy Now |
DISTI #
U10BH7426101T
|
Avnet Abacus | (Alt: U10BH7426101T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for U10BH7426101T
U10BH7426101T CAD Models
U10BH7426101T Part Data Attributes
|
U10BH7426101T
Amphenol Corporation
Buy Now
|
Compare Parts:
U10BH7426101T
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |