There are no models available for this part yet.
Overview of U10A474361T by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for U10A474361T by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73409478
|
RS | SlimSAS Right angle X8 15uin Gold plating, Latch | Amphenol Commercial (Amphenol CS) U10A474361T RoHS: Not Compliant Min Qty: 1760 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 | RFQ | |
DISTI #
AMLU10A474361T
|
Heilind Electronics | SLIMSAS RA X8 15U GOLD PLATING | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLU10A474361T
|
Interstate Connecting Components | SLIMSAS RA X8 15U GOLD PLATING | 0 |
|
Buy Now |