Part Details for U10-064211-03P by Amphenol Corporation
Overview of U10-064211-03P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50642-1160ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 160 Positions, 2.54mm (0.100in) Pitch | |
50642-1140ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 140 Positions, 2.54mm (0.100in) Pitch | |
50642-1120ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for U10-064211-03P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U10-064211-03P
|
Avnet Americas | - Bulk (Alt: U10-064211-03P) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |