Part Details for U09 by APEM Inc
Overview of U09 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2934
|
Newark | Switch Sealing Boot Rohs Compliant: Yes |Apem U09 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $12.9000 | Buy Now |
DISTI #
U09-ND
|
DigiKey | TOGGLE FULL BOOT BLACK Min Qty: 25 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.3264 | Buy Now |
DISTI #
642-U09
|
Mouser Electronics | Switch Hardware HEX NUT BLACK Neoprene Boot RoHS: Compliant | 0 |
|
$6.4900 / $7.5300 | Order Now |
DISTI #
75003301
|
RS | SWITCH SEALING BOOT | APEM Components U09 Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0500 | RFQ |
|
Onlinecomponents.com | Toggle, Full Boot - For Use With 1600, 4450 and 4650 Series - M12x0.75 - 0.744" (18.90mm) Height - Neoprene Rubber - Black. RoHS: Compliant |
273 In Stock |
|
$1.9200 / $6.0700 | Buy Now |
|
Master Electronics | Toggle, Full Boot - For Use With 1600, 4450 and 4650 Series - M12x0.75 - 0.744" (18.90mm) Height - Neoprene Rubber - Black. RoHS: Compliant |
273 In Stock |
|
$1.9200 / $6.0700 | Buy Now |