Part Details for U0603C101JNB by Walsin Technology Corporation
Overview of U0603C101JNB by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U0603C101JNB
U0603C101JNB CAD Models
U0603C101JNB Part Data Attributes
|
U0603C101JNB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
U0603C101JNB
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | N/B/T/U0603C | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for U0603C101JNB
This table gives cross-reference parts and alternative options found for U0603C101JNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U0603C101JNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NP00603101J1HSB | Cinetech Industrial Co Ltd | Check for Price | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | U0603C101JNB vs NP00603101J1HSB |
0603N101J500NT | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603 | U0603C101JNB vs 0603N101J500NT |
0603CG101J500B | PRO-AN Electronic Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | U0603C101JNB vs 0603CG101J500B |
0603G101J500SNT-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | U0603C101JNB vs 0603G101J500SNT-B |
COG0603101J1HSR | Cinetech Industrial Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | U0603C101JNB vs COG0603101J1HSR |
NP00603101J1HSR | Cinetech Industrial Co Ltd | Check for Price | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | U0603C101JNB vs NP00603101J1HSR |
COG0603101J1HNB | Cinetech Industrial Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | U0603C101JNB vs COG0603101J1HNB |
0603U101J500GT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | U0603C101JNB vs 0603U101J500GT-A |
SCM10C101JBNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | U0603C101JNB vs SCM10C101JBNH |
SCM10C101JBND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | U0603C101JNB vs SCM10C101JBND |