Part Details for U05A05P by Mospec Semiconductor Corp
Overview of U05A05P by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U05A05P
U05A05P CAD Models
U05A05P Part Data Attributes
|
U05A05P
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
U05A05P
Mospec Semiconductor Corp
Rectifier Diode, 1 Element, 5A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for U05A05P
This table gives cross-reference parts and alternative options found for U05A05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U05A05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGBR5V50G-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | U05A05P vs TGBR5V50G-TN3-R |
TGBR5V50L-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | U05A05P vs TGBR5V50L-TN3-R |
SM550AF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | U05A05P vs SM550AF-E |
SK55B | Rectifier Diode, | Continental Device India Ltd | U05A05P vs SK55B |
SM550BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | U05A05P vs SM550BF |
S5AHV6G | Rectifier Diode, | Taiwan Semiconductor | U05A05P vs S5AHV6G |
SK55AFL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | U05A05P vs SK55AFL-TP |
S5AHV7G | Rectifier Diode, | Taiwan Semiconductor | U05A05P vs S5AHV7G |
B550CQ-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | U05A05P vs B550CQ-13-F |
US5A | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | U05A05P vs US5A |