Part Details for U040-006-MICRO by Tripp Lite
Overview of U040-006-MICRO by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U040-006-MICRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y8613
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U040-006-MICRO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $11.5000 | Buy Now |
DISTI #
TL787-ND
|
DigiKey | CBL USB2.0 MCR B PLUG-C PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
416 In Stock |
|
$7.2650 / $12.0200 | Buy Now |
DISTI #
U040-006-MICRO
|
Avnet Americas | USB 2.0 HI-SPEED CABLE MICRO-B MALE TO USB TYPE-C MALE 6' 6F - Bulk (Alt: U040-006-MICRO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9000 | Buy Now |
DISTI #
545-U040-006-MICRO
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6FT USB 2.0 MICRO B/C CBL RoHS: Compliant | 7 |
|
$7.2600 / $11.6000 | Buy Now |
DISTI #
71309218
|
RS | USB 2.0, Cable, Micro-B-USB Type-C USB-C M/M 6ft, Hi-Speed Series | Tripp Lite U040-006-MICRO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5800 / $11.5000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.5700 / $10.0200 | Buy Now | |
DISTI #
U040-006-MICRO
|
Avnet Americas | USB 2.0 HI-SPEED CABLE MICRO-B MALE TO USB TYPE-C MALE 6' 6F - Bulk (Alt: U040-006-MICRO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9000 | Buy Now |
|
Neutron USA | Tripp Lite USB 2.0 Hi-Speed Cable (Micro-B Male to USB Type-C USB-C Male), 6-ft | 50 |
|
$34.9900 | Buy Now |