Part Details for U026-20M by Tripp Lite
Overview of U026-20M by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for U026-20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T5017
|
Newark | Extension Cable, Usb 2.0, 65Ft, Grey, Connector To Connector:Type A Plug To Type A Receptacle, Cable Length - Metric:20M, Cable Length - Imperial:65Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U026-20M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$49.1300 / $60.9600 | Buy Now |
DISTI #
TL781-ND
|
DigiKey | CBL USB2.0 A RCPT-A PLUG 65.62' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
58 In Stock |
|
$47.2420 / $58.6200 | Buy Now |
DISTI #
U026-20M
|
Avnet Americas | Cable Assembly 20m USB Type A to USB Type A M-F - Bulk (Alt: U026-20M) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U026-20M
|
Mouser Electronics | Specialized Cables 20M USB2.0 EXTENSION CABLE RoHS: Compliant | 0 |
|
$47.2400 / $57.7300 | Order Now |
DISTI #
71309211
|
RS | USB 2.0, Active Extension Repeater Cable, A M/F 65ft, Hi-Speed Series | Tripp Lite U026-20M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$54.8600 / $60.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.7600 / $63.2300 | Buy Now | |
DISTI #
U026-20M
|
Avnet Americas | Cable Assembly 20m USB Type A to USB Type A M-F - Bulk (Alt: U026-20M) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite USB 2.0 Hi-Speed Active Extension Repeater Cable (A M/F) 20 Meter (65-ft.) | 5 |
|
$46.8500 | Buy Now |