Part Details for U024-003 by Tripp Lite
Overview of U024-003 by Tripp Lite
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBU0241AKILF | Renesas Electronics Corporation | 2-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer | |
9FGU0241AKILFT | Renesas Electronics Corporation | 2-output 1.5 V PCIe Gen1-2-3 Clock Generator with Zo=100 ohms | |
9DBU0241AKILFT | Renesas Electronics Corporation | 2-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer |
Price & Stock for U024-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0184
|
Newark | Usb Cable, 2.0 Type A Plug-Rcpt, 3Ft, Connector A:Usb Type A Plug, Connector B:Usb Type A Receptacle, Cable Length - Metric:1M, Cable Length - Imperial:3Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U024-003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$2.9200 / $5.4300 | Buy Now |
DISTI #
TL775-ND
|
DigiKey | CBL USB2.0 A RCPT TO A PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3260 In Stock |
|
$2.2875 / $5.1700 | Buy Now |
DISTI #
U024-003
|
Avnet Americas | 3FT USB 2.0 HI-SPEED EXTENSION CABLE SHIELDED A M/F - Bulk (Alt: U024-003) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U024-003
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 Extension Cable | 234 |
|
$2.2800 / $4.6600 | Buy Now |
DISTI #
V99:2348_18977809
|
Arrow Electronics | Cable Assembly 0.91m USB Type A to USB Type A M-F 24-28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 6 |
|
$2.3230 / $3.3910 | Buy Now |
DISTI #
70396336
|
RS | Double Ended In-Series, USB A Plug to USB A Receptacle, 0.91 m, U024 Series | Tripp Lite U024-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$4.3300 / $5.2200 | Buy Now |
|
Onlinecomponents.com | Tripp Lite U024-003 USB 2.0 Hi-Speed Extension Cable (A M/F) 3 Feet RoHS: Compliant |
225 In Stock 18407 Factory Stock |
|
$2.3400 / $3.5200 | Buy Now |
DISTI #
82116848
|
Verical | Cable Assembly 0.91m USB Type A to USB Type A M-F 24-28AWG RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2407 | Americas - 220 |
|
$3.4706 / $4.1412 | Buy Now |
DISTI #
25964579
|
Verical | Cable Assembly 0.91m USB Type A to USB Type A M-F 24-28AWG RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$2.8601 / $5.1597 | Buy Now |
|
NAC | 3' USB 2.0 Gold Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 42 |
|
$2.9000 | Buy Now |
Part Details for U024-003
U024-003 CAD Models
U024-003 Part Data Attributes
|
U024-003
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
U024-003
Tripp Lite
USB 2.0 GOLD EXTENSION A M/F 3'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Tripp Lite | |
Connector Support Type | CABLE ASSEMBLY |