There are no models available for this part yet.
Overview of U022-010 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for U022-010 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73J5910
|
Newark | Computer Cable, Usb, 10Ft, Black, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U022-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 315 |
|
$4.2800 / $6.1200 | Buy Now | |
DISTI #
TL427-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLUG 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
475 In Stock |
|
$3.1752 / $5.8800 | Buy Now | |
DISTI #
U022-010
|
Avnet Americas | Cable Assembly 3.1m USB Type A to USB Type B PL-PL - Bulk (Alt: U022-010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-U022-010
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 10' USB 2.0 GOLD A/B DEVICE CABLE RoHS: Compliant | 60 |
|
$3.1700 / $5.5500 | Buy Now | |
DISTI #
V99:2348_19022753
|
Arrow Electronics | Cable Assembly 3.05m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 1 |
|
$3.1090 / $4.3570 | Buy Now | |
DISTI #
70589890
|
RS | Tripp Lite 10ft USB 2.0 A/B Gold DeviceCable Shielded A Male to B Male 10 | Tripp Lite U022-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$5.0100 / $5.7900 | Buy Now | |
Onlinecomponents.com | Cable Assembly 3.04m USB 2.0 Type A to USB 2.0 Type B M-M RoHS: Compliant |
226 In Stock 12593 Factory Stock |
|
$3.1800 / $4.8200 | Buy Now | ||
DISTI #
67513895
|
Verical | Cable Assembly 3.05m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 225 |
|
$4.4200 / $6.2660 | Buy Now | |
NAC | 10' USB 2.0 A B Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 54 |
|
$3.8900 | Buy Now | ||
DISTI #
C1S754000010700
|
Chip1Stop | Cable Assembly 3.04m USB 2.0 Type A to USB 2.0 Type B M-M RoHS: Compliant | 1 |
|
$4.3570 | Buy Now |
CAD Models for U022-010 by Tripp Lite
Part Data Attributes for U022-010 by Tripp Lite
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|