Part Details for U021-003 by Tripp Lite
Overview of U021-003 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U021-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6135
|
Newark | Computer Cable, Usb, 3Ft, Grey, Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:900Mm, Cable Length - Imperial:3Ft, Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U021-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$3.3400 / $4.7600 | Buy Now |
DISTI #
TL426-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98 In Stock |
|
$2.4754 / $4.5800 | Buy Now |
DISTI #
U021-003
|
Avnet Americas | Cable Assembly 0.91m USB Type A to USB Type B PL-PL - Bulk (Alt: U021-003) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U021-003
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3FT USB2 AB CBL RoHS: Compliant | 0 |
|
$2.4700 / $4.5800 | Order Now |
DISTI #
70589888
|
RS | Tripp Lite 3ft USB 2.0 A/B Device Cable Shielded A Male to B Male 3' | Tripp Lite U021-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$4.1200 / $4.7600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.3m USB Type A to USB Type B M-M RoHS: Compliant |
63 In Stock 469 Factory Stock |
|
$2.4800 / $3.7600 | Buy Now |
|
Master Electronics | Cable Assembly 0.3m USB Type A to USB Type B M-M RoHS: Compliant |
63 In Stock 469 Factory Stock |
|
$2.4800 / $3.7600 | Buy Now |
|
Neutron USA | Tripp Lite USB 2.0 Hi-Speed A/B Cable (M/M) 3-ft. | 50 |
|
$24.9900 | Buy Now |
Part Details for U021-003
U021-003 CAD Models
U021-003 Part Data Attributes:
|
U021-003
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
U021-003
Tripp Lite
CABLE USB A/B 3'
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | FASTER DATA TRANSFER RATE FOR LOW SPEED AND HIGH SPEED | |
Connector Side1 | USB A MALE | |
Connector Side2 | USB B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.91 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |