Part Details for U01N13V by Panduit Corp
Overview of U01N13V by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U01N13V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-U01N13V-ND
|
DigiKey | SMARTZONE UPS, 1KVA, 2U, 120V, V Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,298.4700 | Buy Now |
DISTI #
U01N13V
|
Avnet Americas | Power Inverter SmartZone UPS 55VAC to 150VAC 1000W Rack Mount - Bulk (Alt: U01N13V) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$890.4700 | Buy Now |
DISTI #
644-U01N13V
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SMARTZONE UPS, 1kVA, 2U, 120V, VRLA, SIN RoHS: Compliant | 0 |
|
$1,180.3600 / $1,200.0000 | Order Now |
DISTI #
PANU01N13V
|
Heilind Electronics | SMARTZONE UPS, 1KVA, 2U, SIN 120V, VRLA, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,038.8800 / $1,093.5600 | Buy Now |
DISTI #
000000000006354893
|
Sager | UPS - Uninterruptible Power Supplies SMARTZONE UPS, 1kVA, 2U, 120V, VRLA, SIN Min Qty: 1 | 0 |
|
$950.2000 / $961.9300 | Buy Now |