Part Details for U009-010-RJ45-X by Tripp Lite
Overview of U009-010-RJ45-X by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for U009-010-RJ45-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2142
|
Newark | Smart Cable, Usb-Rj45 Plug, 10Ft, Conversion Type:Usb To Modular Converter, Baud Rate:-, Converter Connector Type:Rj45 Plug, Chip Type:-, Cable Length - Metric:3.04M, Cable Length - Imperial:10Ft, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U009-010-RJ45-X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1000 / $29.1700 | Buy Now |
DISTI #
95-U009-010-RJ45-X-ND
|
DigiKey | CBL ASSY USB-A M TO RJ45 M 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$23.4691 / $29.9400 | Buy Now |
DISTI #
545-U009-010-RJ45-X
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 10FT USB1.1 A-RJ45 ROLLOVR | 0 |
|
$23.4100 / $29.1100 | Order Now |
DISTI #
74615382
|
RS | USB-A to RJ45 Rollover Console Cable M/M. Cisco Compatible, 250Kbps, 10ft, Blac | Tripp Lite U009-010-RJ45-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$25.9600 / $29.1700 | Buy Now |
|
Onlinecomponents.com | 677 Factory Stock |
|
$22.4200 / $29.6800 | Buy Now | |
|
Master Electronics | 677 Factory Stock |
|
$22.4200 / $29.6800 | Buy Now | |
|
Neutron USA | 10FT USB-A TO RJ45 ROLLOVER M/M CONSOLE CABLE CISCO COMPATIBLE | 50 |
|
$54.9900 | Buy Now |