Part Details for U001-C by M5Stack Technologo Co Ltd
Overview of U001-C by M5Stack Technologo Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSBLU-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSBLU-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Blue 1ft | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory | |
AT25EU0011A-MAHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory |
Price & Stock for U001-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2221-U001-C-ND
|
DigiKey | ENV III UNIT WITH TEMPERATURE HU Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
140 In Stock |
|
$6.9500 | Buy Now |
DISTI #
170-U001-C
|
Mouser Electronics | Multiple Function Sensor Modules An environmental sensor that integrates SHT30 and QMP6988 internally RoHS: Compliant | 138 |
|
$5.9500 | Buy Now |