-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2347
|
Newark | Rf Coax Conn, U.fl Jack, Pcb, 50 Ohm, Connector Type:U.fl Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Hirose(Hrs) U.FL-R-SMT-1(40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7651 |
|
$0.7850 / $0.9280 | Buy Now |
DISTI #
67AK0094
|
Newark | Rf Coax Conn, U.fl Jack, Pcb, 50 Ohm, Connector Type:U.fl Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Hirose(Hrs) U.FL-R-SMT-1(40) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 / $1.0200 | Buy Now |
DISTI #
H125761CT-ND
|
DigiKey | CONN U.FL RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13701 In Stock |
|
$0.5500 / $1.5200 | Buy Now |
DISTI #
U.FL-R-SMT-1(40)
|
Avnet Americas | Conn Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Reel - Tape and Reel (Alt: U.FL-R-SMT-1(40)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6184 | Buy Now |
DISTI #
798-UFLRSMT140
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMT MALE RECEPT AU 50 OHM RoHS: Compliant | 14540 |
|
$0.5510 / $1.2800 | Buy Now |
|
Future Electronics | U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.6250 | Buy Now |
DISTI #
HIRU.FL-R-SMT-1(40)
|
Heilind Electronics | 332-0472-2 40 | Americas - 0 in Stock |
|
$0.7846 / $0.7969 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 4000 Pcs. Per Reel. RoHS: Compliant |
4000 In Stock |
|
$0.5140 / $0.6100 | Buy Now |
DISTI #
76433767
|
Verical | Conn U.FL 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2349 | Americas - 4000 |
|
$1.0171 | Buy Now |
|
Quest Components | RF CONNECTOR, 1 CONTACT(S), MALE, BOARD MOUNT, SURFACE MOUNT TERMINAL, RECEPTACLE | 16 |
|
$0.6840 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
U.FL-R-SMT-1(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-R-SMT-1(40)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Depth | 0.098 inch | |
Body Diameter | 0.079 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | SILVER | |
Shell Material | P-CUSN | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |
This table gives cross-reference parts and alternative options found for U.FL-R-SMT-1(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U.FL-R-SMT-1(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-1JA-CR | RF Connector, Male, Board Mount, Surface Mount Terminal, Jack | Amphenol Corporation | U.FL-R-SMT-1(40) vs A-1JA-CR |
A-1JA | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack | Amphenol Corporation | U.FL-R-SMT-1(40) vs A-1JA |
U.FL-R-SMT-1(60) | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle | Hirose Electric Co Ltd | U.FL-R-SMT-1(40) vs U.FL-R-SMT-1(60) |
U.FL-R-SMT-1(10) | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | U.FL-R-SMT-1(40) vs U.FL-R-SMT-1(10) |