Part Details for U.FL-LP-IN by Hirose Electric Co Ltd
Overview of U.FL-LP-IN by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Price & Stock for U.FL-LP-IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0083
|
Newark | Insertion Tool, Rf Coax Conn, For Use With:Hirose U.fl Series Ultra Small Rf Coaxial Connectors, Product Range:- Rohs Compliant: Na |Hirose(Hrs) U.FL-LP-IN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$171.6300 / $300.7500 | Buy Now |
DISTI #
54Y9070
|
Newark | Insertion Tool, Rf Coaxial Connector, For Use With:Hirose U.fl Series Ultra Small Rf Coaxial Connectors, Product Range:- Rohs Compliant: Na |Hirose(Hrs) U.FL-LP-IN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.3200 / $131.6700 | Buy Now |
DISTI #
H125226-ND
|
DigiKey | TOOL INSERTION U.FL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$90.3984 / $145.3500 | Buy Now |
DISTI #
798-U.FL-LP-IN
|
Mouser Electronics | Extraction, Removal & Insertion Tools MATING TOOL RoHS: Compliant | 23 |
|
$96.5400 / $129.0500 | Buy Now |
|
Future Electronics | U.FL Series Plug Mating Extraction Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 6Box |
|
$97.6200 / $102.5000 | Buy Now |
DISTI #
HIRU.FL-LP-IN
|
Heilind Electronics | Americas - 0 in Stock |
|
$108.7692 / $160.4000 | Buy Now | |
|
Onlinecomponents.com | 1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors RoHS: Compliant |
10 In Stock |
|
$92.6000 / $131.8100 | Buy Now |
DISTI #
79929894
|
Verical | Plug Insertion Tool Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 9 |
|
$124.0720 / $171.3530 | Buy Now |
DISTI #
U.FL-LP-IN
|
TME | U.FL-LP-IN Min Qty: 100 | 0 |
|
$104.7500 | RFQ |
DISTI #
000000000003982149
|
Sager | Extraction, Removal & Insertion Tools MATING TOOL Min Qty: 1 | 10 |
|
$72.7800 | Buy Now |