Part Details for U.FL-LP-066N1-A-(200) by Hirose Electric Co Ltd
Overview of U.FL-LP-066N1-A-(200) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for U.FL-LP-066N1-A-(200)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
321-3362-3-17
|
Avnet Abacus | Cable Assembly 1.32mm 0.2m U.FL Right Angle PL (Alt: 321-3362-3-17) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for U.FL-LP-066N1-A-(200)
U.FL-LP-066N1-A-(200) CAD Models
U.FL-LP-066N1-A-(200) Part Data Attributes
|
U.FL-LP-066N1-A-(200)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-LP-066N1-A-(200)
Hirose Electric Co Ltd
RF SMA/SSMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.076 inch | |
Body Diameter | 0.052 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Shell Finish | SILVER | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |