Part Details for U.FL-LP-04N2-A-(100) by Hirose Electric Co Ltd
Overview of U.FL-LP-04N2-A-(100) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U.FL-LP-04N2-A-(100)
U.FL-LP-04N2-A-(100) CAD Models
U.FL-LP-04N2-A-(100) Part Data Attributes
|
U.FL-LP-04N2-A-(100)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-LP-04N2-A-(100)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | SILVER | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for U.FL-LP-04N2-A-(100)
This table gives cross-reference parts and alternative options found for U.FL-LP-04N2-A-(100). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U.FL-LP-04N2-A-(100), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U.FL-LP-04N1-A-(120) | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug | Hirose Electric Co Ltd | U.FL-LP-04N2-A-(100) vs U.FL-LP-04N1-A-(120) |
U.FL-LP-068N1-A-(150) | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug | Hirose Electric Co Ltd | U.FL-LP-04N2-A-(100) vs U.FL-LP-068N1-A-(150) |
U.FL-LP-068N1-A-(80) | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug | Hirose Electric Co Ltd | U.FL-LP-04N2-A-(100) vs U.FL-LP-068N1-A-(80) |
U.FL-LP-068N1-A-(110) | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug | Hirose Electric Co Ltd | U.FL-LP-04N2-A-(100) vs U.FL-LP-068N1-A-(110) |
U.FL-LP-088K2T-A-(200) | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug | Hirose Electric Co Ltd | U.FL-LP-04N2-A-(100) vs U.FL-LP-088K2T-A-(200) |
U.FL-LP-068N2-A-(600) | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug | Hirose Electric Co Ltd | U.FL-LP-04N2-A-(100) vs U.FL-LP-068N2-A-(600) |
U.FL-LP-066J1-A-(700) | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug | Hirose Electric Co Ltd | U.FL-LP-04N2-A-(100) vs U.FL-LP-066J1-A-(700) |
U.FL-LP-068N2-A-(400) | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug | Hirose Electric Co Ltd | U.FL-LP-04N2-A-(100) vs U.FL-LP-068N2-A-(400) |
U.FL-LP-066J1-A-(140) | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug | Hirose Electric Co Ltd | U.FL-LP-04N2-A-(100) vs U.FL-LP-066J1-A-(140) |
U.FL-LP-066J1-A-(1000) | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug | Hirose Electric Co Ltd | U.FL-LP-04N2-A-(100) vs U.FL-LP-066J1-A-(1000) |